Reference Only
07498361079
Cable Mounting & Accessories
Datasheet
07498361079 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Harness Board | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Width | 0.84 in | |
| Length | 1.18 in | |
| Family | Elastic Retainers | |
| Height | 1.89 in | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Thread Size | #6 (M3) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.91 | $99.10 | |
| $9.80 | $196.00 | |
| $9.69 | $290.70 | |
| $8.92 | $446.00 | |
| $8.47 | $847.00 | |
| $8.05 | $1,610.00 | |
| $7.65 | $3,825.00 | |
| $7.27 | $5,816.00 |
Need more?
Associated Parts

Panduit
Cable Ties

Panduit
Wire Ducting & Raceways Narrow Slotted Duct, LGRY PVC, 2" X 3" X 6' Sold per foot
Sign in to add projects and notes