Reference Only
07498360335
Terminals RING-LUG 2/0 1/4" CU SN
Datasheet
07498360335 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Wire Gauge Min | 2/0 AWG | |
| Series | LCAN | |
| Tradename | Pan-Lug | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
43In Stock
100 expected 20-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.83 | $11.83 | |
| $11.71 | $35.13 | |
| $11.60 | $58.00 | |
| $11.15 | $111.50 | |
| $10.60 | $530.00 | |
| $10.08 | $2,520.00 | |
| $9.13 | $4,565.00 | |
| $8.93 | $8,930.00 |
Need more?
Sign in to add projects and notes