Reference Only
07498360191
Cable Mounting & Accessories
Datasheet
07498360191 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Retainer | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Maximum Bundle Diameter | 19.1 mm | |
| Family | Bundle Retainers | |
| Packaging | Each | |
| Series | BR.75 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Quick-Build |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
104In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $6.60 | |
| $1.37 | $137.00 | |
| $1.33 | $199.50 | |
| $1.31 | $655.00 | |
| $1.30 | $1,300.00 | |
| $1.29 | $2,580.00 | |
| $1.28 | $5,120.00 | |
| $1.24 | $9,920.00 |
Need more?
Sign in to add projects and notes