Reference Only
07498360134
Grommets & Bushings
Datasheet
07498360134 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet Strip | |
| Panel Cutout | Edging - 12.75 in | |
| Panel Thickness | 0.085 in to 0.128 in | |
| For Use With | Irregular-shaped and round holes | |
| Material | Nylon | |
| Flammability Rating | UL 94 V-2 | |
| Packaging | Each | |
| Features | Slotted Edging | |
| Series | GE128 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $169.00 | |
| $1.66 | $332.00 | |
| $1.64 | $492.00 | |
| $1.61 | $805.00 | |
| $1.59 | $1,272.00 | |
| $1.56 | $2,496.00 |
Need more?
Sign in to add projects and notes