Reference Only
07498360132
Grommets & Bushings GROMMET, 12.75" STRIPS
Datasheet
07498360132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet Strip | |
| Panel Cutout | Edging - 12.75 in | |
| Panel Thickness | 0.052 in to 0.085 in | |
| For Use With | Irregular-shaped and round holes | |
| Features | Slotted Edging | |
| Material | Nylon | |
| Flammability Rating | UL 94 V-2 | |
| Packaging | Each | |
| Series | GE85 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $5.37 | |
| $1.60 | $16.00 | |
| $1.36 | $136.00 | |
| $1.30 | $260.00 | |
| $1.27 | $381.00 | |
| $1.26 | $630.00 | |
| $1.24 | $1,240.00 | |
| $1.23 | $1,968.00 |
Need more?
My Notes
Sign into see notes.