Reference Only
07498360021
Cable Tie Mounts
Datasheet
07498360021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | CR4H | |
| Product | Cable Tie Mounts | |
| Type | Spacer, Bundle to Bundle | |
| Material | Nylon | |
| Length - in | 0.571 in | |
| Length - mm | 14.5 mm | |
| Width - in | 0.358 in | |
| Width - mm | 9.1 mm | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
18,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.401 | $401.00 | |
| $0.365 | $730.00 | |
| $0.361 | $1,444.00 | |
| $0.358 | $2,864.00 | |
| $0.354 | $5,664.00 | |
| $0.351 | $11,232.00 |
Need more?
Associated Parts

Panduit
Wire Ducting & Raceways Narrow Slotted Duct, LGRY PVC, 2" X 4" X 6' Sold per foot
Sign in to add projects and notes