Reference Only
07498360002
Terminals RING-LUG 08AWG 1/4" N-I SN
Datasheet
07498360002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 8 AWG | |
| Series | S8 | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 1.16 in | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
400In Stock
208 expected 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.736 | $147.20 | |
| $0.715 | $286.00 | |
| $0.708 | $424.80 | |
| $0.67 | $670.00 | |
| $0.63 | $1,638.00 | |
| $0.603 | $3,015.00 | |
| $0.586 | $4,453.60 | |
| $0.558 | $8,370.00 |
Need more?
Sign in to add projects and notes