Reference Only
07498359990
Cable Mounting & Accessories
Datasheet
07498359990 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clamp | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Width | 0.37 in | |
| Compliance | UL | |
| Family | Fixed Diameter Cable Clamps | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Thread Size | #10 (M5) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
2,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.259 | $25.90 | |
| $0.254 | $76.20 | |
| $0.242 | $121.00 | |
| $0.236 | $236.00 | |
| $0.228 | $456.00 | |
| $0.217 | $868.00 | |
| $0.206 | $1,648.00 |
Need more?
Sign in to add projects and notes