Reference Only
07498359836
Cable Mounting & Accessories
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clamp | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Width | 0.37 in | |
| Compliance | UL | |
| Family | Fixed Diameter Cable Clamps | |
| Features | Durable nylon cable clamps | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Thread Size | #10 (M5) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.171 | $171.00 | |
| $0.161 | $805.00 | |
| $0.153 | $1,530.00 | |
| $0.145 | $2,900.00 | |
| $0.138 | $5,520.00 | |
| $0.131 | $10,480.00 |
Need more?
Sign in to add projects and notes