Reference Only
07498359504
Terminals
Datasheet
07498359504 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Mechanical | |
| Series | LAM | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.36 | $107.36 | |
| $99.81 | $998.10 | |
| $96.94 | $2,423.50 | |
| $94.83 | $4,741.50 | |
| $92.75 | $9,275.00 | |
| $90.08 | $22,520.00 | |
| $88.11 | $44,055.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.