Reference Only
07498359365
Cable Mounting & Accessories
Datasheet
07498359365 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Width | 1 in | |
| Length | 5.06 in | |
| Compliance | UL | |
| Family | Latch Flat Cable Mount | |
| Features | Adhesive Backed Latching Flat Cable Holder | |
| Height | 0.17 in | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Thread Size | #6 (M3) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $216.00 | |
| $1.07 | $428.00 | |
| $1.06 | $848.00 | |
| $0.97 | $970.00 | |
| $0.96 | $1,536.00 | |
| $0.95 | $3,040.00 | |
| $0.94 | $6,016.00 |
Need more?
Sign in to add projects and notes