Reference Only
07498359221
Cable Mounting & Accessories
Datasheet
07498359221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Width | 0.38 in | |
| Length | 3.5 in | |
| Compliance | UL | |
| Family | Flat Cable Mounting System - FCB Base | |
| Features | Secures stacked cables folds and breakouts plus laminated and molded bus bars. Mounting Application | |
| Height | 0.15 in | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Thread Size | #10 (M5) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $5.74 | |
| $0.77 | $7.70 | |
| $0.76 | $19.00 | |
| $0.54 | $540.00 | |
| $0.52 | $1,040.00 | |
| $0.49 | $1,960.00 | |
| $0.466 | $3,728.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.