Reference Only
07498358504
Cable Mounting & Accessories
Datasheet
07498358504 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Screw | |
| Material | Polypropylene (PP) | |
| Width | 1 in | |
| Length | 1 in | |
| Compliance | UL | |
| Family | Clincher Adjustable Releasable Clamp | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.702 | $351.00 | |
| $0.683 | $683.00 | |
| $0.673 | $1,346.00 | |
| $0.658 | $2,632.00 | |
| $0.649 | $5,192.00 |
Need more?
Sign in to add projects and notes