Reference Only
07498358502
Cable Mounting & Accessories
Datasheet
07498358502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Adhesive | |
| Material | Polypropylene (PP) | |
| Width | 1 in | |
| Length | 1 in | |
| Compliance | UL | |
| Family | Clincher Adjustable Releasable Clamp | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $108.00 | |
| $1.06 | $212.00 | |
| $1.04 | $312.00 | |
| $0.99 | $495.00 | |
| $0.97 | $970.00 | |
| $0.92 | $1,840.00 | |
| $0.87 | $3,480.00 | |
| $0.83 | $6,640.00 |
Need more?
Sign in to add projects and notes