Reference Only

07498358494

Cable Tie Mounts

Manufacturer:

Mfr Part:
07498358494

TTI Part:
ABMM-AT-C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesABM
ProductCable Tie Mounts
Type4-Way Mount
Mounting StyleAdhesive Mount
MaterialAcrylonitrile Butadiene Styrene (ABS)
Length - in0.75 in
Length - mm19.1 mm
Width - in0.75 in
Width - mm19 mm
ColorWhite
Thread Size#6 (M3)
PackagingEach
ComplianceUL
FeaturesHigh Temperature
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.06$106.00
Need more?

Associated Parts

F2X3LG6 Panduit

Panduit

Wire Ducting & Raceways Narrow Slotted Duct, LGRY PVC, 2" X 3" X 6' Sold per foot
Sign in to add projects and notes