Reference Only
07498358450
Cable Tie Mounts
Datasheet
07498358450 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | MCMS12 | |
| Product | Cable Tie Mounts | |
| Mounting Style | Clip On | |
| Material | Steel, Zinc Plated | |
| Length - in | 0.866 in | |
| Length - mm | 22 mm | |
| Width - in | 0.551 in | |
| Width - mm | 14 mm | |
| Packaging | Each | |
| Features | Heavy Duty | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8302496085 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
8,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $122.00 | |
| $1.20 | $240.00 | |
| $1.18 | $354.00 | |
| $1.09 | $545.00 | |
| $1.05 | $1,050.00 | |
| $1.01 | $2,020.00 | |
| $0.99 | $3,960.00 | |
| $0.97 | $7,760.00 |
Need more?
Associated Parts

Panduit
Cable Ties

Panduit
Wire Ducting & Raceways Narrow Slotted Duct, LGRY PVC, 2" X 3" X 6' Sold per foot
Sign in to add projects and notes