Reference Only
07498358427
Cable Tie Mounts
Datasheet
07498358427 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Mounting Plate | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 1.752 in | |
| Length - mm | 44.5 mm | |
| Width - in | 0.374 in | |
| Width - mm | 9.5 mm | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $125.00 | |
| $1.13 | $226.00 | |
| $1.07 | $428.00 | |
| $1.03 | $824.00 | |
| $1.02 | $1,020.00 | |
| $0.97 | $1,552.00 | |
| $0.92 | $2,944.00 |
Need more?
Sign in to add projects and notes