Reference Only
07498358275
Cable Tie Mounts
Datasheet
07498358275 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TMxSx-76 | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Length - in | 0.854 in | |
| Length - mm | 21.7 mm | |
| Width - in | 0.622 in | |
| Width - mm | 15.8 mm | |
| Color | Blue (Aqua) | |
| Thread Size | #10 (M5) | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
949In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.61 | $5.22 | |
| $2.31 | $115.50 | |
| $2.02 | $202.00 | |
| $2.00 | $400.00 | |
| $1.94 | $582.00 | |
| $1.90 | $950.00 | |
| $1.81 | $2,896.00 | |
| $1.76 | $13,200.00 |
Need more?
Sign in to add projects and notes