Reference Only
07498358071
Cable Tie Mounts
Datasheet
07498358071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TMEH-S | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 1.618 in | |
| Length - mm | 41.1 mm | |
| Width - in | 0.72 in | |
| Width - mm | 18.3 mm | |
| Thread Size | #10 (M5) | |
| Packaging | Each | |
| Compliance | UL | |
| Features | Heavy Duty | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
4,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $135.00 | |
| $1.32 | $264.00 | |
| $1.30 | $390.00 | |
| $1.24 | $620.00 | |
| $1.21 | $1,210.00 | |
| $1.18 | $2,360.00 | |
| $1.16 | $4,640.00 | |
| $1.14 | $9,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Panduit
Cable Ties

Panduit
Wire Ducting & Raceways Narrow Slotted Duct, LGRY PVC, 2" X 4" X 6' Sold per foot
Sign in to add projects and notes