Reference Only
07498358055
Cable Tie Mounts
Datasheet
07498358055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | LPMS | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 0.748 in | |
| Length - mm | 19 mm | |
| Width - in | 0.374 in | |
| Width - mm | 9.5 mm | |
| Thread Size | #8 (M4) | |
| Packaging | Each | |
| Compliance | UL | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
1,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.256 | $25.60 | |
| $0.247 | $123.50 | |
| $0.235 | $235.00 | |
| $0.228 | $1,140.00 | |
| $0.225 | $2,250.00 | |
| $0.223 | $4,460.00 | |
| $0.221 | $8,840.00 | |
| $0.218 | $17,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes