Reference Only
07498358051
Cable Tie Mounts
Datasheet
07498358051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | LPMM | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 0.394 in | |
| Length - mm | 10 mm | |
| Width - in | 0.315 in | |
| Width - mm | 8 mm | |
| Screw/Thread Size | #2 (M2) | |
| Packaging | Each | |
| Compliance | UL | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.36 | $5.04 | |
| $0.309 | $30.90 | |
| $0.302 | $75.50 | |
| $0.296 | $148.00 | |
| $0.22 | $1,100.00 | |
| $0.214 | $2,140.00 | |
| $0.207 | $8,280.00 |
Need more?
My Notes
Sign into see notes.