Reference Only
07498358006
Cable Tie Mounts
Datasheet
07498358006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Mounting Style | Adhesive Mount | |
| Material | Nylon | |
| Length - in | 1.126 in | |
| Length - mm | 28.6 mm | |
| Width - in | 1.126 in | |
| Width - mm | 28.6 mm | |
| Packaging | Each | |
| Features | High Temperature | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.82 | $964.00 | |
| $4.77 | $1,908.00 | |
| $4.69 | $2,814.00 | |
| $4.64 | $4,640.00 | |
| $4.49 | $7,184.00 | |
| $4.27 | $13,664.00 |
Need more?
Sign in to add projects and notes