Reference Only
07498355653
Cable Tie Mounts
Datasheet
07498355653 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | PLC | |
| Product | Cable Ties with Mounts | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 7.9 in | |
| Length - mm | 201 mm | |
| Width - in | 0.189 in | |
| Width - mm | 4.8 mm | |
| Color | Black | |
| Screw/Thread Size | #6 (M3) | |
| Packaging | Each | |
| Compliance | UL | |
| Features | Weather Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 23 kg | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
990In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.66 | $5.28 | |
| $0.633 | $6.33 | |
| $0.627 | $62.70 | |
| $0.538 | $538.00 | |
| $0.384 | $768.00 | |
| $0.38 | $1,520.00 | |
| $0.375 | $3,000.00 |
Need more?
My Notes
Sign into see notes.