Reference Only
07498355501
Cable Tie Mounts
Datasheet
07498355501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | PLP | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.262 | $262.00 | |
| $0.254 | $508.00 | |
| $0.229 | $1,145.00 | |
| $0.226 | $2,260.00 | |
| $0.224 | $4,480.00 | |
| $0.222 | $8,880.00 | |
| $0.22 | $17,600.00 |
Need more?
Sign in to add projects and notes