Reference Only
07498354892
Cable Mounting & Accessories
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clamp | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Maximum Bundle Diameter | 4.8 mm | |
| For Use With | Indoors / Outdoors | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Thread Size | #8 (M4) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.317 | $31.70 | |
| $0.311 | $93.30 | |
| $0.279 | $139.50 | |
| $0.265 | $265.00 | |
| $0.263 | $394.50 | |
| $0.252 | $630.00 |
Need more?
Sign in to add projects and notes