Reference Only
07498353244
Crimpers / Crimping Tools TOOL
Datasheet
07498353244 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| For Use With | Terminals, splices and disconnects | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CT-1570 | |
| Subcategory | Tools | |
| Tradename | Contour Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $396.14 | $396.14 | |
| $387.39 | $774.78 | |
| $383.55 | $1,150.65 | |
| $376.63 | $1,883.15 | |
| $372.90 | $3,729.00 | |
| $369.21 | $9,230.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes