Reference Only
07498353243
Crimpers / Crimping Tools TOOL
Datasheet
07498353243 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| For Use With | Terminals, splices and disconnects | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CT-1550 | |
| Subcategory | Tools | |
| Tradename | Contour Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
49In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $385.93 | $385.93 | |
| $382.11 | $764.22 | |
| $378.33 | $1,134.99 | |
| $374.58 | $1,872.90 | |
| $370.87 | $3,708.70 | |
| $367.20 | $5,875.20 | |
| $363.56 | $9,089.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes