Reference Only
07498352680
Cable Tie Mounts
Datasheet
07498352680 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | SGA | |
| Product | Cable Tie Mounts | |
| Mounting Style | Adhesive Mount | |
| Material | Nylon | |
| Length - in | 1 in | |
| Length - mm | 25.4 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tradename | Super-Grip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
31In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $5.72 | |
| $1.41 | $14.10 | |
| $1.39 | $36.14 | |
| $1.25 | $625.00 | |
| $1.20 | $1,200.00 | |
| $1.17 | $2,340.00 | |
| $1.13 | $5,650.00 | |
| $1.11 | $8,880.00 |
Need more?
Associated Parts

Panduit
Wire Ducting & Raceways Narrow Slotted Duct, LGRY PVC, 2" X 4" X 6' Sold per foot
My Notes
Sign into see notes.