Reference Only
07498352167
Terminals FTAB-DSC 16-14 250X032 NYL BLU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Butted Seam | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Blue | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Series | DNF-FIM | |
| Packaging | Each | |
| Insulation Material | Nylon | |
| Length | 22.9 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 10.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.29 | $64.50 | |
| $1.26 | $126.00 | |
| $1.15 | $287.50 | |
| $1.10 | $550.00 | |
| $1.00 | $1,000.00 | |
| $0.98 | $2,450.00 |
Need more?
Associated Parts

Panduit
Wire Labels & Markers

Panduit
Crimpers / Crimping Tools
Crimpers / Crimping Tools 1.7 TON CRIMP TOOL ASSEMBLY BLACK US
My Notes
Sign into see notes.