Reference Only
07498348642
Cable Tie Mounts
Datasheet
07498348642 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | CSMS | |
| Product | Cable Tie Mounts | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
698In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.88 | $5.76 | |
| $2.70 | $27.00 | |
| $2.43 | $607.50 | |
| $2.39 | $1,195.00 | |
| $2.37 | $2,370.00 | |
| $2.35 | $4,700.00 | |
| $2.32 | $9,280.00 | |
| $2.30 | $18,400.00 |
Need more?
Sign in to add projects and notes