Reference Only
07498346172
Cable Tie Mounts
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | MBMS | |
| Product | Cable Tie Mounts | |
| Type | Mounting Base | |
| Mounting Style | Screw Mount | |
| Material | Aluminum | |
| Length - in | 1 in | |
| Length - mm | 25.4 mm | |
| Width - in | 0.374 in | |
| Width - mm | 9.5 mm | |
| Thread Size | #10 (M5) | |
| Packaging | Each | |
| Features | Heavy Duty | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 50 lbs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
2,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.622 | $62.20 | |
| $0.615 | $184.50 | |
| $0.605 | $302.50 | |
| $0.524 | $524.00 | |
| $0.516 | $1,032.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Panduit
Cable Ties

Panduit
Wire Ducting & Raceways Narrow Slotted Duct, LGRY PVC, 2" X 3" X 6' Sold per foot
Sign in to add projects and notes