Reference Only
07498344488
Terminals RING-LUG 02AWG #10 CU
Datasheet
07498344488 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Wire Gauge Min | 2 AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | LCAN | |
| Tradename | Pan-Lug | |
| Packaging | Each | |
| Length | 42.4 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
30In Stock
170 expected on from 20-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.37 | $46.85 | |
| $8.87 | $88.70 | |
| $8.55 | $213.75 | |
| $8.47 | $423.50 | |
| $8.31 | $831.00 | |
| $8.23 | $1,646.00 |
Need more?
Sign in to add projects and notes