Reference Only
07498344479
Terminals RING-LUG 3/0 5/16" CU SN
Datasheet
07498344479 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Wire Gauge Min | 3/0 AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | LCAN | |
| Tradename | Pan-Lug | |
| Packaging | Each | |
| Length | 58.42 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 16.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
222In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.79 | $13.79 | |
| $13.65 | $68.25 | |
| $12.83 | $128.30 | |
| $12.46 | $311.50 | |
| $12.19 | $609.50 | |
| $11.92 | $1,192.00 | |
| $11.80 | $1,770.00 |
Need more?
Sign in to add projects and notes