Reference Only
07498344045
Cable Tie Mounts
Datasheet
07498344045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | ABM | |
| Product | Cable Tie Mounts | |
| Type | 4-Way Mount | |
| Mounting Style | Adhesive Mount | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Length - in | 0.75 in | |
| Length - mm | 19.1 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Color | Black | |
| Screw/Thread Size | #6 (M3) | |
| Packaging | Each | |
| Compliance | UL | |
| Features | High Temperature | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $5.76 | |
| $1.32 | $13.20 | |
| $1.29 | $129.00 | |
| $1.13 | $565.00 | |
| $1.09 | $1,090.00 | |
| $1.03 | $2,060.00 | |
| $0.93 | $4,650.00 |
Need more?
Associated Parts

Panduit
Wire Ducting & Raceways Narrow Slotted Duct, LGRY PVC, 2" X 3" X 6' Sold per foot

Panduit
Cable Ties LOCKING CABLE TIE 8" 40LB BLK
My Notes
Sign into see notes.