Reference Only
07498342658
Terminals 2BRG-LUG 06AWG 1/4" CU
Datasheet
07498342658 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Wire Gauge Min | 6 AWG | |
| Series | LCDX | |
| Tradename | Pan-Lug | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.43 | $11.43 | |
| $10.63 | $106.30 | |
| $10.33 | $258.25 | |
| $10.10 | $505.00 | |
| $9.88 | $988.00 | |
| $9.60 | $2,400.00 | |
| $9.39 | $4,695.00 | |
| $9.18 | $9,180.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes