Reference Only
07498340700
Heat Shrink Cable Boots & End Caps
Datasheet
07498340700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 89.9 mm (3.539 in) | |
| Inside Diameter | 40.6 mm (1.598 in) | |
| Number of Outlets | 1 in, 0 out | |
| Family | Heat Shrink End Caps | |
| Features | Heat Shrink End Caps | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HSEC | |
| Subcategory | Wire & Cable Management | |
| Tradename | Wet-Shrink | |
| Part # Aliases | 07498340700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3917400099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.18 | $181.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes