Reference Only
07498340559
Grommets & Bushings
Datasheet
07498340559 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet Strip | |
| Panel Cutout | Edging - 100 ft | |
| Panel Thickness | 0.036 in to 0.062 in | |
| For Use With | Straight edges | |
| Material | Polyethylene (PE) | |
| Flammability Rating | UL 94 HB | |
| Packaging | Each | |
| Features | Solid Edging | |
| Series | GES | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.48 | $48.48 | |
| $45.34 | $226.70 | |
| $43.99 | $439.90 | |
| $42.21 | $1,055.25 | |
| $40.85 | $2,042.50 | |
| $39.50 | $3,950.00 | |
| $37.72 | $9,430.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes