Reference Only
07498340223
Fixed Terminal Blocks
Datasheet
07498340223 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fixed Terminal Blocks | |
| Color | Silver | |
| Series | UGB2/0 | |
| Packaging | Bulk | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.11 | $77.11 | |
| $76.35 | $229.05 | |
| $75.59 | $377.95 | |
| $72.44 | $724.40 | |
| $67.57 | $3,378.50 | |
| $66.90 | $6,690.00 | |
| $66.24 | $16,560.00 | |
| $65.59 | $65,590.00 |
Need more?
Sign in to add projects and notes