Reference Only
07498340222
Fixed Terminal Blocks
Datasheet
07498340222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fixed Terminal Blocks | |
| Color | Silver | |
| Series | UGB2/0 | |
| Packaging | Bulk | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.84 | $50.84 | |
| $48.14 | $240.70 | |
| $46.15 | $461.50 | |
| $44.26 | $1,106.50 | |
| $42.05 | $2,102.50 | |
| $39.95 | $3,995.00 | |
| $39.55 | $9,887.50 | |
| $39.16 | $19,580.00 |
Need more?
Sign in to add projects and notes