Reference Only
07498335975
Cable Tie Mounts
Datasheet
07498335975 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | MTM1H10 | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Stainless Steel (AISI 304) | |
| Length - in | 0.906 in | |
| Length - mm | 23 mm | |
| Width - in | 0.398 in | |
| Width - mm | 10.1 mm | |
| Thread Size | #10 (M5) | |
| Packaging | Each | |
| Features | Heavy Duty | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8302496085 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $162.00 | |
| $1.54 | $308.00 | |
| $1.46 | $438.00 | |
| $1.38 | $690.00 | |
| $1.33 | $1,330.00 | |
| $1.31 | $2,096.00 |
Need more?
Sign in to add projects and notes