Reference Only
07498334185
Terminals BUTT-SPL 22-18 NYL RED
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt Splice | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | In-Line | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | BSN | |
| Packaging | Each | |
| Insulation Material | Nylon | |
| Length | 29.21 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.01 | $101.00 | |
| $0.99 | $198.00 | |
| $0.97 | $291.00 | |
| $0.95 | $475.00 | |
| $0.85 | $850.00 | |
| $0.83 | $1,328.00 |
Need more?
Associated Parts

Panduit
Wire Labels & Markers

Panduit
Crimpers / Crimping Tools
Crimpers / Crimping Tools 1.7 TON CRIMP TOOL ASSEMBLY BLACK US
My Notes
Sign into see notes.