Reference Only
07498333847
Modular Connectors / Ethernet Connectors
Datasheet
07498333847 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Accessory Type | Blockout Device | |
| Color | Red | |
| Gender | Jack (Female) | |
| Packaging | Each | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Series | PSL | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.09 | $49.09 | |
| $48.60 | $243.00 | |
| $45.28 | $452.80 | |
| $39.83 | $995.75 | |
| $37.84 | $1,892.00 | |
| $35.94 | $3,594.00 | |
| $34.15 | $5,464.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.