Reference Only
07498333645
Cable Mounting & Accessories
Datasheet
07498333645 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cord Clip | |
| Mounting Style | Adhesive | |
| Material | Nylon | |
| Maximum Bundle Diameter | 4.8 mm | |
| Width | 16 mm | |
| Length | 19.3 mm | |
| Compliance | UL | |
| Family | Adhesive Backed Cord Clip | |
| Features | Adhesive Backed Cord Clip | |
| Height | 6.5 mm | |
| Packaging | Each | |
| Product | Cable Clips | |
| Series | ACC | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
708In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $5.46 | |
| $0.79 | $7.90 | |
| $0.78 | $19.50 | |
| $0.59 | $590.00 | |
| $0.56 | $1,120.00 | |
| $0.53 | $2,120.00 | |
| $0.51 | $4,080.00 |
Need more?
My Notes
Sign into see notes.