Reference Only
07498333378
Terminals FRRL-TRM 06AWG DIN23MM PP BLU
Datasheet
07498333378 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 6 AWG | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | FSDX | |
| Packaging | Each | |
| Insulation Material | Polypropylene (PP) | |
| Length | 23 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.663 | $66.30 | |
| $0.629 | $188.70 | |
| $0.549 | $274.50 | |
| $0.526 | $526.00 | |
| $0.50 | $1,250.00 | |
| $0.473 | $2,365.00 | |
| $0.462 | $4,620.00 |
Need more?
Sign in to add projects and notes