Reference Only
07498333374
Terminals
Datasheet
07498333374 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Solder | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 20 AWG | |
| Color | White | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | FSDX | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Insulation Material | Polypropylene (PP) | |
| Length | 13.5 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.125 | $62.50 | |
| $0.115 | $115.00 | |
| $0.11 | $275.00 |
Need more?
My Notes
Sign into see notes.