Reference Only
07498325001
Crimpers / Crimping Tools TOOL - NOTCHING TOOL
Datasheet
07498325001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Multi-Tools | |
| Type | Duct Notching Tool | |
| For Use With | Removing Sidewalls for Intersection or Bundles Conduit | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | DNT | |
| Subcategory | Tools | |
| Tradename | PANDUCT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $235.47 | $235.47 | |
| $233.14 | $466.28 | |
| $225.77 | $1,128.85 | |
| $217.65 | $2,176.50 | |
| $215.50 | $3,448.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes