Reference Only
07498323693
Cable Tie Mounts
Datasheet
07498323693 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | PLS | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
6,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.38 | $190.00 | |
| $0.34 | $340.00 | |
| $0.337 | $505.50 | |
| $0.326 | $815.00 | |
| $0.322 | $1,288.00 | |
| $0.319 | $2,552.00 | |
| $0.316 | $5,056.00 |
Need more?
Sign in to add projects and notes