Reference Only
07498322541
Cable Tie Mounts
Datasheet
07498322541 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Push Winged | |
| Mounting Style | Push Mount | |
| Material | Stainless Steel (AISI 304) | |
| Length - in | 0.984 in | |
| Length - mm | 25 mm | |
| Width - in | 0.287 in | |
| Width - mm | 7.3 mm | |
| Packaging | Each | |
| Features | Heavy Duty | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.48 | $87.00 | |
| $3.44 | $172.00 | |
| $3.35 | $418.75 | |
| $3.32 | $830.00 | |
| $3.25 | $1,625.00 | |
| $3.16 | $3,160.00 | |
| $3.13 | $6,260.00 |
Need more?
Sign in to add projects and notes