Reference Only
07498310798
Crimpers / Crimping Tools
Datasheet
07498310798 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Multi-Tools | |
| Type | Die Insert | |
| For Use With | CT-2500CH Crimp Head Frame | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CD-570 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $240.65 | $240.65 | |
| $238.27 | $476.54 | |
| $235.91 | $1,179.55 | |
| $231.44 | $2,314.40 | |
| $229.14 | $3,666.24 |
Need more?
Sign in to add projects and notes