Reference Only
07498308303
Cable Mounting & Accessories Quick-Build Mounting Base; 1.75" x 1.75"; Accepts #4, #6, #8, and 1/4 screws; Sold per each piece
Datasheet
07498308303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Harness Board | |
| Material | Nylon | |
| Width | 44.5 mm | |
| Length | 44.45 mm | |
| Height | 22 mm | |
| Packaging | Each | |
| Series | QB | |
| Subcategory | Wire & Cable Management | |
| Tradename | Quick-Build |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.58 | $189.50 | |
| $7.50 | $375.00 | |
| $7.43 | $743.00 | |
| $7.06 | $1,412.00 | |
| $6.71 | $2,684.00 | |
| $6.37 | $5,096.00 |
Need more?
Sign in to add projects and notes